Carling Technologies LTIGM54-1L-BL-AM-FW/125N technical specifications.
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGM54-1L-BL-AM-FW/125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.