Carling Technologies LTIGM54-6S-BL-RC/GN-MBL/12V technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGM54-6S-BL-RC/GN-MBL/12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.