This 6A SPST panel mount rocker switch features a silver cadmium contact material and is rated for 28V DC and 250V AC. It has a mechanical life of 100,000 cycles and is available in bulk packaging. The switch is RoHS compliant and has a quick connect termination. It is not radiation hardened and is designed for panel mount applications.
Carling Technologies LTILA51-6S-BL-AM-NBL-18V technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILA51-6S-BL-AM-NBL-18V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.