This panel mount switch features a silver cadmium contact material and a maximum voltage rating of 250V AC and 28V DC. It has a mechanical life of 100,000 cycles and is available in a bulk packaging option. The switch is RoHS compliant and has a quick connect termination. It is designed for use in applications where a simple on/off function is required.
Carling Technologies LTILA51-6S-RD-GN-NBL-12V technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILA51-6S-RD-GN-NBL-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.