This panel mount rocker switch features a maximum voltage rating of 28V DC and 250V AC, with a mechanical life of 100000 cycles. It has a silver, cadmium contact material and a quick connect termination. The switch is packaged in bulk and is RoHS compliant. It is not radiation hardened and is designed for panel mounting.
Carling Technologies LTILA51-7S-BL-RC-FN-24V technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILA51-7S-BL-RC-FN-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.