Carling Technologies LTILA516SBLRCNBL technical specifications.
| Contact Current Rating | 15A |
| Current Rating | 15A |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILA516SBLRCNBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.