The LTILA5A-6S-WH-CL-MBL-18V from Carling Technologies is a SPST rocker switch with a maximum current rating of 15 amps at 125VAC or 28VDC. It features a curved, smooth face with a gloss finish and a solder lug termination style. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It is designed for panel mount applications and has a maximum AC voltage rating of 250V.
Carling Technologies LTILA5A-6S-WH-CL-MBL-18V technical specifications.
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILA5A-6S-WH-CL-MBL-18V to view detailed technical specifications.
No datasheet is available for this part.