The LTILA5S-6S-RD-CL-MBL-18V is a 6A SPST rocker switch with a max current rating of 15A at 125VAC or 28VDC. It has a max AC voltage rating of 250V and a max power rating of 559.27mW. The switch features a curved/smooth face gloss rocker actuator style and a screw termination style. It is designed for panel mount applications and has an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles.
Carling Technologies LTILA5S-6S-RD-CL-MBL-18V technical specifications.
| Switch Configuration | ON None (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILA5S-6S-RD-CL-MBL-18V to view detailed technical specifications.
No datasheet is available for this part.