
This curved rocker switch features a curved and smooth face with a gloss finish, a screw termination style, and a panel mount configuration. It has a straight body orientation and measures 43.18mm in length, 24.38mm in depth, and 28.67mm in height. The actuator measures 31.08mm in length, 16.51mm in depth, and 9.1mm in height. The switch has a rectangular panel cutout dimension of 36.83mm by 21.08mm and a two-terminal configuration with a SPST pole throw configuration. It has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles.
Carling Technologies LTILA724-6S-BL-RC-NBL/125N technical specifications.
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 24.38 |
| Product Height (mm) | 46.53 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 43.18 |
| Body Depth (mm) | 24.38 |
| Body Height (mm) | 28.67 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Actuator Height (mm) | 9.1 |
| Terminal Length (mm) | 8.76 |
| Number of Terminals | 2 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILA724-6S-BL-RC-NBL/125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.