The LTILB51-6S-BL-WH-MBL-18V is a SPDT rocker switch with a curved/smooth face gloss rocker actuator style. It has a maximum current rating of 15A at 125VAC or 28VDC and a maximum AC voltage rating of 250V. The switch has a termination style of quick connect and is designed for panel mount applications. It is rated for 50,000 electrical life and 100,000 mechanical life.
Carling Technologies LTILB51-6S-BL-WH-MBL-18V technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILB51-6S-BL-WH-MBL-18V to view detailed technical specifications.
No datasheet is available for this part.