The LTILB54-6S-WH-AM-MBL-125N is a curved rocker switch with a SPDT configuration, rated for 15 amps at 125 volts AC and 28 volts DC. It has a maximum power rating of 559.27 milliwatts and a mechanical life of 100,000 cycles. The switch is designed for panel mount applications and features a screw termination style. It is suitable for use in a variety of electrical systems and meets certain performance and reliability standards.
Carling Technologies LTILB54-6S-WH-AM-MBL-125N technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILB54-6S-WH-AM-MBL-125N to view detailed technical specifications.
No datasheet is available for this part.