The LTILB5B-6S-WH-LU-MBL-125N is a SPDT rocker switch with a curved, smooth face and a gloss finish. It features a quick connect termination style and is designed for panel mount applications. The switch has a maximum current rating of 15 amps at 125VAC and 28VDC, and a maximum AC voltage rating of 250V. It also has a maximum power rating of 559.27 watts and a mechanical life of 100,000 cycles.
Carling Technologies LTILB5B-6S-WH-LU-MBL-125N technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILB5B-6S-WH-LU-MBL-125N to view detailed technical specifications.
No datasheet is available for this part.