This SPDT rocker switch features a smooth face gloss actuator and is rated for 15 amps at 28 volts DC and 250 volts AC. It has a maximum power rating of 559.27 watts and an electrical life of 50,000 cycles. The switch is designed for panel mount applications and has a solder lug termination style. It is suitable for use in a variety of environments, including those with temperatures up to 105 degrees Celsius.
Carling Technologies LTILC50-1S-BL-WH-NBL-28V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Angular/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILC50-1S-BL-WH-NBL-28V to view detailed technical specifications.
No datasheet is available for this part.