The LTILC50-6M-WH-RC-MBL-12V is a panel mount rocker switch with a curved, smooth face matte actuator style. It features a SPDT configuration and can handle up to 15 amps at 125VAC or 28VDC. The switch has a maximum AC voltage rating of 250V and a maximum power rating of 559.27 watts. It is designed to last for 50,000 electrical cycles and 100,000 mechanical cycles. The termination style is solder lug, making it suitable for panel mounting.
Carling Technologies LTILC50-6M-WH-RC-MBL-12V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved/Smooth Face Matte Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILC50-6M-WH-RC-MBL-12V to view detailed technical specifications.
No datasheet is available for this part.