The LTILC51-1L-BL-WH-FN-125N is a SPDT rocker switch with a maximum current rating of 15 amps at 125VAC or 28VDC. It features an angular/longline serrations gloss rocker actuator style and a quick connect termination style. The switch has a maximum power rating of 559.27 watts and a mechanical life of 100,000 cycles. It can operate within a temperature range of -40 to 105 degrees Celsius. The LTILC51-1L-BL-WH-FN-125N is a panel mount switch suitable for use in a variety of applications.
Carling Technologies LTILC51-1L-BL-WH-FN-125N technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Angular/Longline Serrations Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILC51-1L-BL-WH-FN-125N to view detailed technical specifications.
No datasheet is available for this part.