This panel mount switch features a silver, cadmium contact material and a neon illumination type. It has a maximum voltage rating of 250V AC and 28V DC, with a mechanical life of 100000 cycles. The switch is available in a bulk packaging and is RoHS compliant. It has a quick connect termination and a SPDT throw configuration.
Carling Technologies LTILC51-6S-BL-CL-NBL-125N technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILC51-6S-BL-CL-NBL-125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.