The LTILC51-6S-RD-CL-MBL-250N is a SPDT rocker switch with a curved/smooth face gloss rocker actuator style, rated for 15A at 125VAC or 28VDC. It features a quick connect termination style and panel mount design. The switch has a maximum power rating of 559.27 and a mechanical life of 100,000 cycles, with an electrical life of 50,000 cycles. It is suitable for use in applications with a maximum AC voltage rating of 250V.
Carling Technologies LTILC51-6S-RD-CL-MBL-250N technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILC51-6S-RD-CL-MBL-250N to view detailed technical specifications.
No datasheet is available for this part.