Carling Technologies LTILC54-6S-WH-RC-MWH/12V technical specifications.
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILC54-6S-WH-RC-MWH/12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.