This panel mount SPDT rocker switch features a silver, cadmium contact material and is rated for 28V DC and 250V AC. It has a mechanical life of 100000 cycles and is available in bulk packaging. The switch is RoHS compliant and has a quick connect termination. It is suitable for use in applications where a reliable and durable switch is required.
Carling Technologies LTILC5B-6M-BL-RC-WBL-12V technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILC5B-6M-BL-RC-WBL-12V to view detailed technical specifications.
No datasheet is available for this part.