Carling Technologies LTILC5M-1L-BL-GN-NBL/12V technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Color | Green |
| Illumination Type | LED |
| Mount | Snap in |
| Series | LTIL |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILC5M-1L-BL-GN-NBL/12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.