The LTILC5T-6S-BL-CL-MBL-250N is a Curved Rocker SPDT switch from Carling Technologies. It features a Max Current Rating of 15A at 125VAC and 28VDC, with a Max Power Rating of 559mW. The switch has an Electrical Life of 50,000 cycles and a Mechanical Life of 100,000 cycles. It is designed for Panel Mount applications and has a Termination Style of Wire Lead.
Carling Technologies LTILC5T-6S-BL-CL-MBL-250N technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILC5T-6S-BL-CL-MBL-250N to view detailed technical specifications.
No datasheet is available for this part.