Carling Technologies LW1A1ZZ-1100000 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LW1A1ZZ-1100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.