Carling Technologies MA1-B-10-250-1-A22-B-T technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MA1-B-10-250-1-A22-B-T to view detailed technical specifications.
No datasheet is available for this part.