Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC Automotive
Carling Technologies MA1-B-14-615-1-A57-1-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 15A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MA1-B-14-615-1-A57-1-C to view detailed technical specifications.
No datasheet is available for this part.