This is a hydraulic magnetic circuit breaker with a single pole, rated for 250VAC or 80VDC, and a current rating of 1A. It has a rocker actuator and a trip time of 0.1s to 2s. The operating temperature range is -40 to 85 degrees Celsius. The terminals are designed for screw mounting and are panel mountable.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 1A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |