
Carling Technologies MA1-T-32-612-1-A24-2-D technical specifications.
| Number of Terminals | 2 |
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 12A |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies MA1-T-32-612-1-A24-2-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.