The MA2-B-34-618-3-A12-B-C is a 2-pole magnetic circuit breaker with a voltage rating of 250VAC or 65VDC and a current rating of 18A. It features a trip time of 1 to 15 seconds and is actuated by a rocker switch. The device is designed for snap-in mounting and has a screw terminal design. It operates within a temperature range of -40 to 85 degrees Celsius.
Carling Technologies MA2-B-34-618-3-A12-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 18A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MA2-B-34-618-3-A12-B-C to view detailed technical specifications.
No datasheet is available for this part.