
Carling Technologies MB1-B-34-610-1-A27-B-C technical specifications.
| Actuator Type | Rocker |
| Color | White |
| Current Rating | 10A |
| Height | 34.93mm |
| Length | 35.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | M |
| Termination | Quick Connect |
| Time to Trip | 15s |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| Width | 17.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies MB1-B-34-610-1-A27-B-C to view detailed technical specifications.
No datasheet is available for this part.
