This hydraulic magnetic circuit breaker features a 250VAC/80VDC voltage rating and 15A current rating. It has a trip time range of 0.1s to 2s and is designed with a rocker actuator. The device is rated for operation between -40°C and 85°C and is available with quick connect terminals. It is suitable for panel mount applications.
Carling Technologies MB1-B-92-615-1-A35-2-E technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 15A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MB1-B-92-615-1-A35-2-E to view detailed technical specifications.
No datasheet is available for this part.