The MD2-B-32-618-1-A17-2-E is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 250VAC or 80VDC and a current rating of 18A. It features a quick connect terminal design and a panel mount configuration. The breaker has a trip time range of 0.1s to 2s and operates within a temperature range of -40°C to 85°C.
Carling Technologies MD2-B-32-618-1-A17-2-E technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 18A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MD2-B-32-618-1-A17-2-E to view detailed technical specifications.
No datasheet is available for this part.