This single-pole magnetic circuit breaker has a voltage rating of 125VAC or 32VDC and a current rating of 2A. It features a rocker actuator and a screw terminal design. The breaker is designed for snap-in mounting and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Carling Technologies MF1-B-30-420-3-JC2-7-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 2A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MF1-B-30-420-3-JC2-7-C to view detailed technical specifications.
No datasheet is available for this part.