
Carling Technologies MF1-B-34-410-1-GC6-2-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 1A |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies MF1-B-34-410-1-GC6-2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.