Circuit Breaker Magnetic 2Pole 25A 250VAC/65VDC
Carling Technologies MF2-A-03-625-1-JC1-2-C technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 25A |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MF2-A-03-625-1-JC1-2-C to view detailed technical specifications.
No datasheet is available for this part.