
Carling Technologies MF2-B-34-620-1-BD3-2-C technical specifications.
| Actuator Type | Rocker |
| Package/Case | 125 |
| Color | Orange |
| Current Rating | 20A |
| Height | 39.62mm |
| Length | 48.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Overall Depth | 49.2mm |
| RoHS Compliant | No |
| Series | M Series |
| Termination | Quick Connect |
| Time to Trip | 15s |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| Width | 35.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies MF2-B-34-620-1-BD3-2-C to view detailed technical specifications.
No datasheet is available for this part.