This hydraulic magnetic circuit breaker is rated for 80VDC and 20A, with a trip time of 1s to 15s. It features a paddle actuator and a quick connect terminal design. The breaker is designed for panel mount applications and operates within a temperature range of -40 to 85 degrees Celsius.
Carling Technologies MM1-B14-620-1-1BB-B-J technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 20A |
| Trip Time | 1s to 15s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
Download the complete datasheet for Carling Technologies MM1-B14-620-1-1BB-B-J to view detailed technical specifications.
No datasheet is available for this part.