Carling Technologies MM2-B-20-620-3-3JB-B-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 20A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MM2-B-20-620-3-3JB-B-C to view detailed technical specifications.
No datasheet is available for this part.