Carling Technologies MT1-B14-490-1-A24-B-J technical specifications.
| Type | Hydraulic Magnetic |
| Current Rating | 9A |
| Trip Time | 1s to 15s |
| Actuator Type | Push Button |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 250V |
| Typical DC Voltage Rating | 80V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carling Technologies MT1-B14-490-1-A24-B-J to view detailed technical specifications.
No datasheet is available for this part.