Carling Technologies MU2-B-30-475-1-A21-B-E technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MU2-B-30-475-1-A21-B-E to view detailed technical specifications.
No datasheet is available for this part.