The P265A-1B-CON MTL is a panel mount SPST switch with a concave plunger actuator style, rated for 6A at 125VAC and 250VAC maximum AC voltage. It features a solder lug termination style and a straight body orientation. The switch is designed for momentary contact operation and has a minimum operating temperature of 0°C and a maximum operating temperature of 85°C.
Carling Technologies P265A-1B-CON MTL technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Concave Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 12.7(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies P265A-1B-CON MTL to view detailed technical specifications.
No datasheet is available for this part.