This panel mount switch features a round plunger actuator and a solder lug termination. It has a maximum current rating of 6 amps at 125 volts AC and can operate within a temperature range of 0 to 85 degrees Celsius. The switch is configured as a single pole single throw (SPST) with a momentary contact function and is designed for panel mounting.
Carling Technologies P265A-1B-RND MTL technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 12.7(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies P265A-1B-RND MTL to view detailed technical specifications.
No datasheet is available for this part.