This panel mount switch features a round button actuator and a SPST configuration with a maximum current rating of 6 amps at 125VAC. It has a termination style of quick connect and can withstand a maximum AC voltage rating of 277. The switch has a momentary contact function and a straight body orientation. It is designed for operation within a temperature range of 0 to 85 degrees Celsius and has an electrical life of 25,000 cycles.
Carling Technologies P267B-1B-RND MTL technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 277V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 12.7(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies P267B-1B-RND MTL to view detailed technical specifications.
No datasheet is available for this part.