Carling Technologies P267T-1A-B-XAB1 technical specifications.
| Current Rating | 6A |
| Package Quantity | 100 |
| Series | P26 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies P267T-1A-B-XAB1 to view detailed technical specifications.
No datasheet is available for this part.