
The P26B-1D-RD pushbutton switch features a red nylon actuator with a length of 6.35mm and a straight orientation. It has a contact current rating of 3A and a current rating of 6A. The switch operates within a temperature range of 0°C to 85°C and has a mechanical life of 100,000 cycles. It is available in a bulk packaging quantity of 100 units and is compliant with RoHS regulations.
Carling Technologies P26B-1D-RD technical specifications.
| Actuator Color | Red |
| Actuator Length | 6.35mm |
| Actuator Material | Nylon |
| Contact Current Rating | 3A |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P26 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies P26B-1D-RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.