Carling Technologies P26F-1D-RNDMTL technical specifications.
| Actuator Diameter | 6.29mm |
| Actuator Length | 6.35mm |
| Actuator Material | Metal |
| Package/Case | Metal |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, PCB |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P26 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies P26F-1D-RNDMTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.