Carling Technologies P27A-RD technical specifications.
| Actuator Color | Red |
| Actuator Length | 6.35mm |
| Actuator Material | Nylon |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies P27A-RD to view detailed technical specifications.
No datasheet is available for this part.