
Carling Technologies P27F-BL technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Nylon |
| Actuator Type | Round, Button |
| Contact Plating | Nickel |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P27 |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST, SP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies P27F-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.