
Carling Technologies PA304 technical specifications.
| Actuator Length | 7.18mm |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies PA304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
