Carling Technologies PA305 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | Metal |
| Contact Current Rating | 20A |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 32°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies PA305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.