
Carling Technologies PDA-B-20-610-G-2A3-1-C technical specifications.
| Terminal Design | Box Lug |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Type | Equipment Leakage |
| Number of Poles | 1 |
| Voltage Rating | 120VAC |
| Current Rating | 10A |
| Trip Time | 0.035s(Max) |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies PDA-B-20-610-G-2A3-1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.