This equipment leakage circuit breaker features a voltage rating of 120VAC and a current rating of 30A. It has a handle actuator and is designed for mounting on a DIN rail. The operating temperature range is from 10°C to 50°C. The device has 4 terminals and a pin count of 4.
Carling Technologies PDA-B-20-630-B-1A1-1-C technical specifications.
| Type | Equipment Leakage |
| Number of Poles | 1 |
| Voltage Rating | 120VAC |
| Current Rating | 30A |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies PDA-B-20-630-B-1A1-1-C to view detailed technical specifications.
No datasheet is available for this part.